The 3009S-881 is a modular jack with 10 contacts, a terminal pitch of 1.27mm, and a straight body orientation. It is designed for through hole mounting and features a solder termination method. This modular jack is categorized as a Cat 5 connector and does not have integrated magnetics. It is suitable for use in applications where a high-density, high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |