Conn D-Subminiature RCP 9 POS 1.38mm ST 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Housing Color | White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |