This 32-contact PLCC socket is designed for surface mount applications with a straight body orientation. It features a terminal pitch of 1.27mm and a termination method of solder. The socket is rated for a maximum current of 1A and operates within a temperature range of -50 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |