This 44-contact PLCC socket features a SKT gender and 1.27mm terminal pitch, with solder termination for secure connections. It is designed for surface mount applications and operates within a temperature range of -50 to 105°C. The socket has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |