The TSL-260-R-O-R jumper from Toby Electronics is a 2-contact straight connector with a terminal pitch of 2.54mm. It has a maximum current rating of 3A and operates within a temperature range of -40 to 105°C. This jumper is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |