Conn USB 3.0 Type B to USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 11 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Max Current Rating | 1.8/0.25A |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |