Sign in to ask questions about the Tochigiya TM-146 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tochigiya TM-146 technical specifications.
| Style | Sling Hook |
| Product Length (Metric) (mm) | 45 |
| Product Length (Imperial) (in) | 1 49/64 |
| Product Width (Metric) (mm) | 26 |
| Product Width (Imperial) (in) | 1 1/32 |
| Product Weight (g) | 20.5 |
| Material | Steel |
| Finish | Zinc |
| Attachment Method | Screw |
| Load Capacity | 245N |
| Cage Code | SET75 |
| EU RoHS | Not Required |
| HTS Code | 8308100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tochigiya TM-146 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.