Tokin C.PI-1050-0R6S technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Inductance-Nom (L) | 0.55 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | C.PI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin C.PI-1050-0R6S to view detailed technical specifications.
No datasheet is available for this part.