Tokin C.PI-1050-2R7S technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.0126Ohm |
| Product Length | 10.4mm |
| Height | 5mm |
| Product Depth | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin C.PI-1050-2R7S to view detailed technical specifications.
No datasheet is available for this part.