Tokin DFD-104P technical specifications.
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Product Length (mm) | 11 |
| Product Depth (mm) | 11 |
| Product Height (mm) | 8.5 |
| Number of Terminals | 4 |
| Circuit Technology | LC-Circuit |
| Max Current Rating | 2A |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin DFD-104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.