Tokin E4525T500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Inductance-Nom (L) | 25000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| Rated Current-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin E4525T500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.