Tokin EJ-2-332P technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Type | EMC Filter |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin EJ-2-332P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.