The EN2-2G3 is an automotive relay with a contact arrangement of SPDT/SPDT and a maximum current rating of 35A. It has a termination style of PC pin and 8 terminals. The relay has a DC coil voltage of 12V and a maximum pick-up voltage of 7.5VDC. The coil current is 66.67mA and coil resistance is 180 ohms. The maximum DC switching voltage is 16V. The relay is mounted through a hole and operates between -40°C and 85°C.
Tokin EN2-2G3 technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT|SPDT |
| Max Current Rating | 35A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 7.5VDC |
| Coil Current | 66.67mA |
| Coil Resistance | 180Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin EN2-2G3 to view detailed technical specifications.
No datasheet is available for this part.