The EN2-3N4T-A is an automotive relay with a SPDT contact arrangement, rated for 35A maximum current and 12V DC coil voltage. It features a PC pin termination style and a through hole mounting configuration. The relay operates within a temperature range of -40 to 85°C. It has 10 terminals and a maximum switching voltage of 16V DC.
Tokin EN2-3N4T-A technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT|SPDT |
| Max Current Rating | 35A |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 8VDC |
| Coil Current | 53.33mA |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin EN2-3N4T-A to view detailed technical specifications.
No datasheet is available for this part.