Tokin ESVB31C106M technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 1.6uA |
| Case Code | B3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for Tokin ESVB31C106M to view detailed technical specifications.
No datasheet is available for this part.