Tokin ESVC20E157M technical specifications.
| Capacitance | 150uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 3.7uA |
| Case Code | C2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokin ESVC20E157M to view detailed technical specifications.
No datasheet is available for this part.