Tokin ESVC20J107M technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 6.3uA |
| Case Code | C2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
Download the complete datasheet for Tokin ESVC20J107M to view detailed technical specifications.
No datasheet is available for this part.