Tokin FA0H104ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Manufacturer Series | FA |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FA0H104ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.