Tokin FA1A224ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 36.5 |
| Length | 36.5 |
| Polarity | POLARIZED |
| Manufacturer Series | FA |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 11 |
| Series | FA(1A) |
| Height | 27.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FA1A224ZF to view detailed technical specifications.
No datasheet is available for this part.