High voltage electric double layer capacitor, 1,000,000µF capacitance, 5.5V DC rated voltage. Features surface mount technology with an 8585 CHIP package. Operating temperature range from -25°C to 70°C. Tolerance is 80% positive and 20% negative.
Tokin FC0H105ZFTBR44-SS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FC0H105ZFTBR44-SS to view detailed technical specifications.
No datasheet is available for this part.