High voltage electric double layer capacitor with 47000µF capacitance and 5.5V DC rated voltage. Features a polarized, surface mount aluminum construction with a 4343 chip package. Operating temperature range spans from -25°C to 70°C. Dimensions include a 10.8mm width, 12.2mm length, and 5.5mm height.
Tokin FC0H473ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.8 |
| Length | 12.2 |
| Polarity | POLARIZED |
| Capacitance | 47000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FC SERIES |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FC0H473ZFTBR24 to view detailed technical specifications.
No datasheet is available for this part.