Electric Double Layer Capacitor, 5.5V DC rated voltage, 470000µF capacitance, with ±80% to -20% tolerance. Designed for surface mount applications in a 6464 chip package. Operating temperature range from -25°C to 70°C. Features lead-free construction.
Tokin FC0H474ZFTBR32-SS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FC0H474ZFTBR32-SS to view detailed technical specifications.
No datasheet is available for this part.