High voltage electric double layer capacitor with 220000µF capacitance and 3.5V DC rated voltage. Features a polarized aluminum construction for surface mount applications, measuring 12.2mm in length, 10.8mm in width, and 5.5mm in height. Operating temperature range spans from -25°C to 70°C, with a tolerance of +80%/-20%.
Tokin FC0V224ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.8 |
| Length | 12.2 |
| Polarity | POLARIZED |
| Manufacturer Series | FC |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Series | FC SERIES |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FC0V224ZFTBR24 to view detailed technical specifications.
No datasheet is available for this part.