High voltage electric double layer capacitor, 470,000µF capacitance, 3.5V DC rated voltage. Features a polarized aluminum construction with a surface mount chip package. Operating temperature range from -25°C to 70°C. Dimensions include a 12.2mm length, 10.8mm width, and 8.5mm height. Tolerance is 80% +Tol, 20% -Tol.
Tokin FC0V474ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 10.8 |
| Length | 12.2 |
| Polarity | POLARIZED |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.5 |
| Height | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FC0V474ZFTBR24 to view detailed technical specifications.
No datasheet is available for this part.