High voltage electric double layer capacitor, 100000µF capacitance, 5.5V DC rated voltage. Features surface mount technology with a 4343 chip package. Operating temperature range from -25°C to 70°C, with tolerance of 80% +Tol and 20% -Tol.
Tokin FCS0H104ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FCS0H104ZFTBR24 to view detailed technical specifications.
No datasheet is available for this part.