High voltage electric double layer capacitor, 220,000µF capacitance, with a DC rated voltage of 5.5V. Features a wide operating temperature range from -25°C to 70°C. This surface mount chip component offers ±80% and -20% tolerance.
Tokin FCS0H224ZFTBR24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Capacitance | 220000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FCS0H224ZFTBR24 to view detailed technical specifications.
No datasheet is available for this part.