High voltage electric double layer capacitor with 100000µF capacitance and 5.5V DC rated voltage. Features radial leaded, through-hole mounting and a wide operating temperature range from -25°C to 70°C. Tolerance is 80% +Tol and 20% -Tol.
Tokin FG0H104ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 6.5 |
| Manufacturer Series | FG |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FG SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FG0H104ZF to view detailed technical specifications.
No datasheet is available for this part.