High-voltage electric double layer capacitor with 1000000µF capacitance and 5.5V DC rated voltage. Features a radial leaded, through-hole mount design. Operating temperature range spans from -25°C to 70°C. Tolerance is 80% positive and 20% negative.
Tokin FG0H105ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 19 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FG SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FG0H105ZF to view detailed technical specifications.
No datasheet is available for this part.