Tokin FGR0H474ZF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FGR0H474ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.