Tokin FMC0H334ZFTP18 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 14 |
| Capacitance | 330000 |
| DC Rated Voltage | 5.5 |
| Series | FM |
| Height | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FMC0H334ZFTP18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.