Tokin FMR0V104ZF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 10.5 |
| Capacitance | 100000 |
| DC Rated Voltage | 3.5 |
| Series | FM |
| Height | 11.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FMR0V104ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.