High voltage electric double layer capacitor with 1,000,000µF capacitance and 11V DC rated voltage. Features a wide operating temperature range from -25°C to 70°C. This through-hole mount component utilizes radial leads for secure integration. Tolerance is specified as +80% and -20%.
Tokin FS1A105ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Manufacturer Series | FS |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FS1A105ZF to view detailed technical specifications.
No datasheet is available for this part.