High voltage electric double layer capacitor with 1,000,000µF capacitance and 12V DC rated voltage. Features radial leaded, through-hole mounting for easy integration. Operates across a wide temperature range from -25°C to 70°C. Exhibits capacitance tolerance of +80% and -20%.
Tokin FS1B105ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Manufacturer Series | FS |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FS1B105ZF to view detailed technical specifications.
No datasheet is available for this part.