High voltage electric double layer capacitor with a 5.5V DC rated voltage and 1,000,000µF capacitance. Features a polarized, radial leaded, through-hole mount design. Operating temperature range spans from -40°C to 85°C, with a tolerance of 80% +Tol and 20% -Tol.
Tokin FT0H105ZF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 13 |
| Polarity | POLARIZED |
| Manufacturer Series | FT |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FT SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FT0H105ZF to view detailed technical specifications.
No datasheet is available for this part.