High voltage electric double layer capacitor with 100000µF capacitance and 5.5V DC rated voltage. Features a wide operating temperature range from -25°C to 70°C. This through-hole mount component has radial leads and a length of 8.5mm. Capacitance tolerance is 80% positive and 20% negative.
Tokin FYD0H104ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 8.5 |
| Capacitance | 100000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tokin FYD0H104ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.