High voltage electric double layer capacitor with 470,000µF capacitance and 5.5V DC rated voltage. Features radial leaded, through-hole mounting and an operating temperature range of -25°C to 70°C. Tolerance is +80% and -20%.
Tokin FYD0H474ZF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Manufacturer Series | FYD |
| Capacitance | 470000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| Series | FY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin FYD0H474ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.