Tokin GF-2100 technical specifications.
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| Product Length (mm) | 70 |
| Product Depth (mm) | 85 |
| Product Height (mm) | 29 |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC|250VDC |
| Operating Frequency | 50|60Hz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Tokin GF-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.