This is a general purpose inductor with a nominal inductance of 100uH and a maximum rated current of 0.88A. It is designed for power inductor applications and is not shielded. The inductor has a package length, width, and height of 9.5mm, 9.5mm, and 4mm, respectively. It features dual ended terminal placement. The inductor operates over a temperature range of -20 to 105 degrees Celsius.
Tokin H.DI-0940-101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 20 |
| Package Width | 9.5 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.88 |
| Test Frequency | 0.01 |
| Manufacturer Series | H.DI-0940 |
| Series | HDI0940 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin H.DI-0940-101 to view detailed technical specifications.
No datasheet is available for this part.