Tokin H.DI-0940-330 technical specifications.
| Product Length (mm) | 9.5 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 3.3 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 25% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.17Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | SBG97 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Tokin H.DI-0940-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.