This 4.7uH general purpose inductor from Tokin has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a 25% tolerance and is designed for use as a power inductor. The inductor has a dual-ended terminal placement and is not shielded. It is part of the H.DI-1240 series and has a DC resistance of 0.026 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 25 |
| Package Width | 12.5 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.01 |
| Manufacturer Series | H.DI-1240 |
| Series | HDI1240 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |