Tokin LF-220N technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Width | 70 |
| Length | 160 |
| Height | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin LF-220N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.