Tokin LF-240 technical specifications.
| Max Operating Temperature | 45 |
| Min Operating Temperature | -20 |
| Width | 120 |
| Length | 210 |
| Height | 75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin LF-240 to view detailed technical specifications.
No datasheet is available for this part.