Tokin LF-310 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Width | 120 |
| Length | 180 |
| Height | 65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin LF-310 to view detailed technical specifications.
No datasheet is available for this part.