Dual common mode choke designed for power and signal line applications. Features a nominal impedance of 700 Ohms at 10 MHz, with a maximum current rating of 1 Amp and a low DC resistance of 0.1 Ohms. Operates across a temperature range of -25°C to 85°C. Packaged in a compact surface-mount device with dimensions of 5.5mm (length) x 5mm (width) x 4.2mm (height).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 5.5 |
| Number of Functions | 2 |
| Height | 4.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |