Quad common mode choke for power and signal lines. Features 200 Ohm impedance at 10MHz, a 0.5A current rating, and 0.12 Ohm DC resistance. Operates within a temperature range of -20°C to 75°C. This surface-mount device measures 9.8mm in length, 5.6mm in width, and 6mm in height, supplied on tape and reel.
Tokin M-542CT technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 5.6 |
| Length | 9.8 |
| Number of Functions | 4 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin M-542CT to view detailed technical specifications.
No datasheet is available for this part.