Tokin MPC0740LR42C technical specifications.
| Product Length (mm) | 8 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 4 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Large Current Choke Coil |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.42uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.00155(Typ)Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Tokin MPC0740LR42C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.