The MPC1040LR45 is a large current choke coil from Tokin, featuring a wirewound design with an inductance of 0.45uH and a tolerance of 20%. It has a maximum DC current rating of 25A and a maximum DC resistance of 0.0011 ohms typ. The coil is available in a 4040 case size, measuring 11.5mm in length, 4mm in height, and 10.3mm in depth.
Tokin MPC1040LR45 technical specifications.
| Type | Large Current Choke Coil |
| Technology | Wirewound |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25A |
| Max DC Resistance | 0.0011(Typ)Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
Download the complete datasheet for Tokin MPC1040LR45 to view detailed technical specifications.
No datasheet is available for this part.