Tokin MPC1040LR56C technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0013 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPC |
| Series | MPC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tokin MPC1040LR56C to view detailed technical specifications.
No datasheet is available for this part.