The MPC1055LR36 is a wirewound choke coil with an inductance of 0.36uH and a tolerance of 20%. It has a maximum DC current rating of 32A and a maximum DC resistance of 0.75mΩ. The product measures 11.7mm in length, 5.5mm in height, and 10.3mm in depth. The inductance is tested at a frequency of 100KHz.
Tokin MPC1055LR36 technical specifications.
| Type | Large Current Choke Coil |
| Technology | Wirewound |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32A |
| Max DC Resistance | 0.00075(Typ)Ohm |
| Product Length | 11.7mm |
| Height | 5.5mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin MPC1055LR36 to view detailed technical specifications.
No datasheet is available for this part.