The MPLC0730L3R3 is a surface mount fixed inductor from Tokin with a product length of 7.7mm, product depth of 6.9mm, and product height of 3mm. It has a tolerance of 20% and an inductance of 3.3uH, tested at 100KHz. The inductor is designed for surface mount applications and has a maximum operating temperature range of -20 to 120 degrees Celsius. It can handle a maximum DC current of 5.7A and a maximum saturation current of 6.5A. The inductor has a maximum DC resistance of 0.03 ohms.
Tokin MPLC0730L3R3 technical specifications.
| Product Length (mm) | 7.7 |
| Product Depth (mm) | 6.9 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.7A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.03Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Cage Code | SBG97 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tokin MPLC0730L3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.